Reference Only

5KP8.5A

ESD Protection Diodes / TVS Diodes 8.5Vso 6VAC 347A

Manufacturer:

Mfr Part:
5KP8.5A

TTI Part:
5KP8.5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage8.5 V
Termination StyleAxial
Clamping Voltage14.4 V
Breakdown Voltage9.44 V
Package / CaseP600-2
Peak Pulse Current354.2 A
Pppm - Peak Pulse Power Dissipation5 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Series5KP
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.04$832.00
Need more?
Sign in to add projects and notes