Reference Only
5KP78CA
ESD Protection Diodes / TVS Diodes 78Vso 61VAC 40A
Datasheet
5KP78CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 95.8 V | |
| Clamping Voltage | 126 V | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package / Case | P600-2 | |
| Peak Pulse Current | 40.5 A | |
| Polarity | Bidirectional | |
| Pppm - Peak Pulse Power Dissipation | 5 kW | |
| Series | 5KP | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | Axial | |
| Working Voltage | 78 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Documents
Datasheet
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $1,144.00 | |
| $1.42 | $2,272.00 | |
| $1.40 | $3,360.00 | |
| $1.39 | $5,560.00 | |
| $1.38 | $11,040.00 | |
| $1.36 | $16,320.00 | |
| $1.35 | $27,000.00 | |
| $1.34 | $53,600.00 |
Need more?
Sign in to add projects and notes