Reference Only

5KP120CA-B

ESD Protection Diodes / TVS Diodes TVS Hi-Power Axial

Manufacturer:

Mfr Part:
5KP120CA-B

TTI Part:
5KP120CA-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage120 V
Termination StyleAxial
Clamping Voltage193 V
Breakdown Voltage133 V
Package / CaseP600-2
Peak Pulse Current26.4 A
Pppm - Peak Pulse Power Dissipation5 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
Series5KP
PackagingBulk
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.13$1,704.00
Need more?

Bulk

(Minimum: 100 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.62$262.00
Sign in to add projects and notes