Reference Only
59630-1-T-02-A
Level Sensors 59630 1T02A FLOAT SENSOR
Datasheet
59630-1-T-02-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Level Sensors | |
| Connection Method | Tinned Leads | |
| Current Rating | 500 mA | |
| Output Type | Analog | |
| Description/Function | Sensor with integral float magnet attached | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting | Panel | |
| Operating Supply Voltage | 200 V | |
| Output Configuration | SPST-NO | |
| Packaging | Box | |
| Product Type | Liquid Level Sensors | |
| Series | 59630 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.37 | $73.70 | |
| $6.97 | $348.50 | |
| $6.90 | $690.00 | |
| $6.83 | $1,366.00 | |
| $6.76 | $2,704.00 |
Need more?
My Notes
Sign into see notes.