Reference Only

59150-522

Proximity Sensors PROXIMITY SENSOR

Manufacturer:

Mfr Part:
59150-522

TTI Part:
59150-522

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Description/FunctionFlange mount sensor
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
PackagingBox
Series59150
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.69$369.00
$3.65$1,825.00
$3.62$3,620.00
$3.58$8,950.00
$3.54$17,700.00
$3.51$35,100.00
$3.48$87,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.