Reference Only

59150-030

Proximity Sensors PROX SENSOR FLANGE MT

Manufacturer:

Mfr Part:
59150-030

TTI Part:
59150-030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance9.8 mm
Mounting StyleScrew
Output ConfigurationSPDT-CO
Barrel Size28.57 mm x 19.05 mm
Description/FunctionFlange mount sensor
Height6.35 mm
Length19.05 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Current250 mA
Operating Supply Voltage140 VAC, 200 VDC
PackagingBox
Product TypeProximity Sensors
Series59150
SubcategorySensors
TradenameHamlin
Width19.05 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.12$2,060.00
Need more?

Associated Parts

57150-000 Littelfuse
Mating Product

Littelfuse

Sensor Hardware & Accessories ACTUATOR FOR 59150 SERIES

My Notes

Sign into see notes.