Reference Only

59150-010

Proximity Sensors NO 17-23AT 11.5MM TIN 11.81IN LEADS

Manufacturer:

Mfr Part:
59150-010

TTI Part:
59150-010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance13.5 mm
Mounting StyleScrew
Output ConfigurationSPST-NO
Barrel Size28.57 mm x 19.05 mm x 6.35 mm
Description/FunctionFlange mount sensor
Height6.35 mm
Length28.57 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Current500 mA
Operating Supply Voltage140 VAC, 200 VDC
PackagingBox
Series59150
SubcategorySensors
Supply Voltage - Max200 V
TradenameHamlin
Width19.05 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

24,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.82$18.20
Need more?

Associated Parts

57150-000 Littelfuse
Mating Product

Littelfuse

Sensor Hardware & Accessories ACTUATOR FOR 59150 SERIES
Sign in to add projects and notes