Reference Only
59145-040
Proximity Sensors PROXIMITY SENSOR FLANGE MOUNT
Datasheet
59145-040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 9 mm | |
| Mounting Style | Screw | |
| Output Configuration | SPST-NC | |
| Barrel Size | 28.57 mm x 19.05 mm x 6.35 mm | |
| Description/Function | Flange mount sensor | |
| Height | 6.35 mm | |
| Length | 28.57 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 250 mA | |
| Operating Supply Voltage | 140 VAC, 200 VDC | |
| Packaging | Box | |
| Product Type | Proximity Sensors | |
| Series | 59145 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 175 V | |
| Tradename | Hamlin | |
| Width | 19.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
