Reference Only
59145-030
Proximity Sensors PROXIMITY SENSOR FLANGE MOUNT
Datasheet
59145-030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 9.8 mm | |
| Mounting Style | Screw | |
| Output Configuration | SPDT-CO | |
| Barrel Size | 28.57 mm x 19.05 mm x 6.35 mm | |
| Description/Function | Flange mount sensor | |
| Height | 6.35 mm | |
| Length | 28.57 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 250 mA | |
| Operating Supply Voltage | 140 VAC, 200 VDC | |
| Packaging | Box | |
| Product Type | Proximity Sensors | |
| Series | 59145 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 175 V | |
| Tradename | Hamlin | |
| Width | 19.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
202In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.56 | $7.12 | |
| $3.52 | $17.60 | |
| $3.49 | $34.90 | |
| $3.45 | $86.25 | |
| $3.42 | $171.00 | |
| $3.39 | $339.00 |
Need more?
Associated Parts

Sensor Hardware & Accessories ACTUATOR FOR 59145 SERIES
Sign in to add projects and notes