Reference Only
59145-010
Proximity Sensors PROXIMITY SENSOR FLANGE MOUNT
Datasheet
59145-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 13.5 mm | |
| Mounting Style | Screw | |
| Output Configuration | SPST-NO | |
| Barrel Size | 28.57 mm x 19.05 mm x 6.35 mm | |
| Description/Function | Flange mount sensor | |
| Height | 6.35 mm | |
| Length | 28.57 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 140 VAC, 200 VDC | |
| Packaging | Box | |
| Product Type | Proximity Sensors | |
| Series | 59145 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 200 V | |
| Tradename | Hamlin | |
| Width | 19.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,230In Stock
2,000 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.36 | $33.60 | |
| $3.18 | $95.40 | |
| $3.06 | $153.00 | |
| $2.54 | $254.00 | |
| $2.51 | $627.50 | |
| $2.44 | $1,220.00 | |
| $2.41 | $2,410.00 |
Need more?
Associated Parts

Sensor Hardware & Accessories ACTUATOR FOR 59145 SERIES
Sign in to add projects and notes