Reference Only
59140-1-S-02-A
Proximity Sensors PROX SENSOR MINI FLANGE MOUNT
Datasheet
59140-1-S-02-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 10.4 mm | |
| Mounting Style | Screw | |
| Output Configuration | SPST-NO | |
| Barrel Size | 23 mm x 14 mm x 6 mm | |
| Description/Function | Mini flange mount sensor | |
| Height | 6 mm | |
| Length | 23 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 140 VAC, 200 VDC | |
| Packaging | Box | |
| Series | 59140 | |
| Subcategory | Sensors | |
| Tradename | Hamlin | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $246.00 | |
| $2.44 | $732.00 | |
| $2.41 | $1,205.00 | |
| $2.39 | $2,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensor Hardware & Accessories MAGNET ACTUATOR FOR 59140 AND 59141
Sign in to add projects and notes