Reference Only

59135-2-T-02-F

Proximity Sensors PROX SENSOR HI TEMP FLANGE MNT

Manufacturer:

Mfr Part:
59135-2-T-02-F

TTI Part:
59135-2-T-02-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance17.1 mm
Mounting StyleScrew
Output ConfigurationSPST-NO
Barrel Size28.57 mm x 19.05 mm x 6.35 mm
Description/FunctionHigh temperature flange mount
Height6.35 mm
Length28.57 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Operating Supply Current400 mA
Operating Supply Voltage265 VAC, 300 VDC
PackagingBox
Series59135
SubcategorySensors
TradenameHamlin
Width19.05 mm
Part # Aliases59135-020

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.61$561.00
$5.21$2,605.00
Need more?

Associated Parts

57135-000 Littelfuse
Mating Product

Littelfuse

Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET

My Notes

Sign into see notes.