Reference Only
59135-1-S-02-A
Proximity Sensors PROX SENSOR HI TEMP FLANGE MNT
Datasheet
59135-1-S-02-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 18.5 mm | |
| Mounting Style | Screw | |
| Output Configuration | SPST-NO | |
| Barrel Size | 28.57 mm x 19.05 mm x 6.35 mm | |
| Description/Function | High temperature flange mount | |
| Height | 6.35 mm | |
| Length | 28.57 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 140 VAC, 200 VDC | |
| Packaging | Box | |
| Series | 59135 | |
| Subcategory | Sensors | |
| Tradename | Hamlin | |
| Width | 19.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,464
On Order
1,464 expected 05-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.22 | $2,110.00 |
Need more?
Associated Parts

Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET
Sign in to add projects and notes