Reference Only
59135-030
Proximity Sensors PROX SENSOR HI TEMP FLANGE MNT
Datasheet
59135-030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 29.21 mm | |
| Mounting Style | Flange Mount | |
| Output Configuration | SPDT-CO | |
| Barrel Size | 28.57 mm x 19.05 mm x 6.35 mm | |
| Description/Function | High temperature flange mount | |
| Height | 6.35 mm | |
| Length | 28.57 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 250 mA | |
| Operating Supply Voltage | 140 VAC, 200 VDC | |
| Packaging | Box | |
| Product Type | Proximity Sensors | |
| Series | 59135 | |
| Subcategory | Sensors | |
| Tradename | Hamlin | |
| Width | 19.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,020In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.11 | $71.10 | |
| $7.03 | $140.60 | |
| $6.86 | $343.00 | |
| $6.63 | $663.00 | |
| $6.55 | $1,637.50 | |
| $6.17 | $3,085.00 | |
| $6.00 | $6,000.00 |
Need more?
Associated Parts

Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET
Sign in to add projects and notes