Reference Only
59135-020
Proximity Sensors Actuator ordered separately
Datasheet
59135-020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 29.21 mm | |
| Mounting Style | Screw | |
| Output Configuration | SPST-NO | |
| Barrel Size | 28.57 mm x 19.05 mm x 6.35 mm | |
| Description/Function | High temperature flange mount | |
| Height | 6.35 mm | |
| Length | 28.57 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 140 VAC, 200 VDC | |
| Packaging | Box | |
| Product Type | Proximity Sensors | |
| Series | 59135 | |
| Subcategory | Sensors | |
| Tradename | Hamlin | |
| Width | 19.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90In Stock
4,000 expected 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.44 | $54.40 | |
| $5.38 | $269.00 | |
| $5.31 | $531.00 | |
| $5.25 | $787.50 | |
| $5.19 | $1,297.50 | |
| $5.13 | $2,052.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET
Sign in to add projects and notes