Reference Only

59135-010

Proximity Sensors PROX SENSOR HI TEMP FLANGE MNT

Manufacturer:

Mfr Part:
59135-010

TTI Part:
59135-010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance29.21 mm
Mounting StyleFlange Mount
Output ConfigurationSPST-NO
Barrel Size28.57 mm x 19.05 mm x 6.35 mm
Description/FunctionHigh temperature flange mount
Height6.35 mm
Length28.57 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Current500 mA
Operating Supply Voltage140 VAC, 200 VDC
PackagingBox
Product TypeProximity Sensors
Series59135
SubcategorySensors
Supply Voltage - Max200 V
TradenameHamlin
Width19.05 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.53$453.00
$4.29$2,145.00
Need more?

Associated Parts

57135-000 Littelfuse
Mating Product

Littelfuse

Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET

My Notes

Sign into see notes.