Reference Only
59085-010
Proximity Sensors PROX SEN VANE SPST-NO W/WIRE
Datasheet
59085-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | Wire | |
| Output Configuration | SPST-NO | |
| Barrel Size | 25.4 mm x 19.05 mm x 6.35 mm | |
| Description/Function | Vane sensor | |
| Height | 6.35 mm | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 250 mA | |
| Operating Supply Voltage | 120 VAC, 175 VDC | |
| Packaging | Box | |
| Series | 59085 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 175 V | |
| Tradename | Hamlin | |
| Width | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.50 | $9.50 | |
| $8.60 | $43.00 | |
| $7.88 | $197.00 | |
| $7.79 | $389.50 | |
| $7.71 | $771.00 | |
| $7.62 | $2,286.00 | |
| $7.41 | $3,705.00 | |
| $7.26 | $7,260.00 |
Need more?
Sign in to add projects and notes