Reference Only
59065-020
Proximity Sensors PROX SEN THREAD BARREL SPST-NO
Datasheet
59065-020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 8.4 mm | |
| Mounting Style | Cable | |
| Output Configuration | SPST-NO | |
| Barrel Size | 5/16 in | |
| Description/Function | 5/16 in plastic threaded barrel | |
| Length | 38.1 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 140 VAC, 200 VDC | |
| Packaging | Box | |
| Series | 59065 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
102In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.68 | $9.36 | |
| $4.12 | $41.20 | |
| $4.07 | $101.75 | |
| $3.99 | $199.50 | |
| $3.37 | $337.00 | |
| $3.25 | $1,625.00 | |
| $3.09 | $3,090.00 | |
| $2.93 | $7,325.00 |
Need more?
Associated Parts

Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET
Sign in to add projects and notes