Reference Only
59045-010
Magnetic / Reed Switches PROX SENSOR PCB MT NORMAL OPEN
Datasheet
59045-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Miniature | |
| Contact Form | SPST | |
| Voltage Rating AC | 140 VAC | |
| Color | Black | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Packaging | Box | |
| Contact Position | Normally Open | |
| Current Rating | 350 mA, 500 mA | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Series | 59045 | |
| Subcategory | Switches | |
| Tradename | Hamlin | |
| Voltage Rating DC | 200 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,958In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.42 | $7.26 | |
| $2.02 | $20.20 | |
| $1.58 | $23.70 | |
| $1.56 | $39.00 | |
| $1.55 | $62.00 | |
| $1.53 | $306.00 | |
| $1.52 | $608.00 | |
| $1.50 | $3,900.00 |
Need more?
Sign in to add projects and notes