Reference Only
59025-4-S-02-A
Proximity Sensors PROX SENS NORM CLOSED TINNED
Datasheet
59025-4-S-02-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 7.2 mm | |
| Mounting Style | Wire | |
| Output Configuration | SPST-NC | |
| Barrel Size | 6.22 mm | |
| Description/Function | Firecracker reed sensor | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 250 mA | |
| Operating Supply Voltage | 120 VAC, 175 VDC | |
| Packaging | Box | |
| Series | 59025 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 200 V | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.69 | $369.00 | |
| $3.65 | $730.00 | |
| $3.62 | $1,086.00 | |
| $3.58 | $1,790.00 |
Need more?
Associated Parts

Sensor Hardware & Accessories Actuator for 59025 Series
Sign in to add projects and notes