Reference Only

59025-3-T-02-F

Proximity Sensors PROX SENS CHANGE OVER UNTINNED

Manufacturer:

Mfr Part:
59025-3-T-02-F

TTI Part:
59025-3-T-02-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance5.7 mm
Mounting StyleWire
Output ConfigurationSPDT-CO
Barrel Size6.22 mm
Description/FunctionFirecracker reed sensor
Length25.4 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Current250 mA
Operating Supply Voltage120 VAC, 175 VDC
PackagingBox
Series59025
SubcategorySensors
Supply Voltage - Max200 V
TradenameHamlin
Part # Aliases59025-030

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.14$414.00
$3.70$1,850.00
Need more?

Associated Parts

57025-000 Littelfuse
Mating Product

Littelfuse

Sensor Hardware & Accessories Actuator for 59025 Series

My Notes

Sign into see notes.