Reference Only
59025-1-T-02-F
Proximity Sensors PROX SENS NORM OPEN UNTINNED
Datasheet
59025-1-T-02-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 6.2 mm | |
| Mounting Style | Wire | |
| Output Configuration | SPST-NO | |
| Barrel Size | 6.22 mm | |
| Description/Function | Firecracker reed sensor | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 140 VAC, 200 VDC | |
| Packaging | Box | |
| Series | 59025 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 250 V | |
| Tradename | Hamlin | |
| Part # Aliases | 59025-010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
