Reference Only
59025-040
Proximity Sensors PROXIMITY SENSOR 12"LD SPST-NC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 7 mm | |
| Mounting Style | Cable | |
| Output Configuration | SPST-NC | |
| Barrel Size | 6.22 mm | |
| Description/Function | Firecracker reed sensor | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 250 mA | |
| Operating Supply Voltage | 175 V | |
| Packaging | Bulk | |
| Series | 59025 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,865In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.24 | $8.48 | |
| $4.19 | $20.95 | |
| $4.14 | $41.40 | |
| $3.88 | $97.00 | |
| $3.83 | $191.50 | |
| $3.14 | $314.00 | |
| $3.10 | $930.00 | |
| $3.06 | $1,530.00 |
Need more?
Associated Parts

Sensor Hardware & Accessories Actuator for 59025 Series
My Notes
Sign into see notes.