Reference Only
59025-010
Proximity Sensors PROXIMITY SENSOR 12"LEADS 200V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 8 mm | |
| Mounting Style | Cable | |
| Output Configuration | SPST-NO | |
| Barrel Size | 6.22 mm | |
| Description/Function | Firecracker reed sensor | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 200 V | |
| Packaging | Box | |
| Product Type | Proximity Sensors | |
| Series | 59025 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $21.00 | |
| $1.95 | $97.50 | |
| $1.79 | $179.00 | |
| $1.77 | $531.00 | |
| $1.70 | $850.00 | |
| $1.67 | $1,670.00 | |
| $1.65 | $3,300.00 | |
| $1.62 | $8,100.00 |
Need more?
Associated Parts

Sensor Hardware & Accessories Actuator for 59025 Series
My Notes
Sign into see notes.