Reference Only
59020-010
Proximity Sensors MINI-CYLINDRICAL REED SENSOR
Datasheet
59020-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 6 mm | |
| Mounting Style | Cable | |
| Output Configuration | SPST-NO | |
| Barrel Size | 5.1 mm | |
| Description/Function | Firecracker reed sensor | |
| Length | 15.24 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 250 mA | |
| Operating Supply Voltage | 170 V | |
| Packaging | Bulk | |
| Series | 59020 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 175 V | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,370In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.56 | $15.12 | |
| $7.21 | $28.84 | |
| $6.40 | $64.00 | |
| $6.34 | $126.80 | |
| $6.08 | $304.00 | |
| $5.69 | $569.00 | |
| $5.63 | $844.50 | |
| $5.54 | $2,216.00 |
Need more?
Associated Parts

Sensor Hardware & Accessories ACTUATOR FOR 59010 /59020 /59021
My Notes
Sign into see notes.