Reference Only
57150-000
Sensor Hardware & Accessories ACTUATOR FOR 59150 SERIES
Datasheet
57150-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Sensor Hardware & Accessories | |
| Packaging | Bulk | |
| Product Type | Sensor Hardware | |
| Series | 57150 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8505110010 |
| TARIC | 8505110099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $665.00 |
Need more?
Associated Parts

Proximity Sensors NO 17-23AT 11.5MM TIN 11.81IN LEADS

Proximity Sensors PROX SENSOR FLANGE MT W/WIRE

Proximity Sensors PROX SENSOR FLANGE MT
Sign in to add projects and notes