Reference Only
57140-000
Sensor Hardware & Accessories MAGNET ACTUATOR FOR 59140 AND 59141
Datasheet
57140-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Magnets | |
| For Use With | Series 59140 and 59141 Mini Flange Mount Sensors | |
| Packaging | Bulk | |
| Product Type | Sensor Hardware | |
| Series | 57140 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8505110010 |
| TARIC | 8505119099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
33,420In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $16.90 | |
| $1.51 | $151.00 | |
| $1.50 | $270.00 | |
| $1.42 | $766.80 | |
| $1.39 | $1,501.20 | |
| $1.38 | $2,235.60 | |
| $1.36 | $3,672.00 | |
| $1.35 | $6,804.00 |
Need more?
Associated Parts

Proximity Sensors Actuator for 59140 and 59141

Proximity Sensors PROX SENSOR MINI FLANGE MOUNT

Proximity Sensors PROX SENSOR MINI FLANGE MOUNT

Proximity Sensors 59140-1-S-02-F SENS

Proximity Sensors PROX SENSOR MINI FLANGE MOUNT

Proximity Sensors NO 12-18AT 750mm

Proximity Sensors PROXIMITY SENSORS

Proximity Sensors NO 12-18AT 500mm TIN

Proximity Sensors 200V 1000mm TINNED LEADS

Proximity Sensors PROXIMITY SENSORS .
Sign in to add projects and notes