Reference Only
57135-000
Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET
Datasheet
57135-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Sensor Hardware & Accessories | |
| Packaging | Bulk | |
| Product Type | Sensor Hardware | |
| Series | 57135 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8505110010 |
| TARIC | 8505119099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
380
On Order
380 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.80 | $18.00 | |
| $1.77 | $35.40 | |
| $1.73 | $86.50 | |
| $1.67 | $167.00 | |
| $1.64 | $246.00 | |
| $1.62 | $405.00 | |
| $1.59 | $795.00 | |
| $1.57 | $2,355.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Proximity Sensors PROX SENSOR HI TEMP FLANGE MNT

Proximity Sensors PROX SENSOR HI TEMP FLANGE MNT

Proximity Sensors Actuator ordered separately

Proximity Sensors PROX SENSOR HI TEMP FLANGE MNT

Proximity Sensors PROX SENSOR HI TEMP FLANGE MNT

Proximity Sensors 300V 750mm TINNED LEADS

Proximity Sensors 200V 1000mm TINNED LEADS
Sign in to add projects and notes