Reference Only

57065-000

Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET

Manufacturer:

Mfr Part:
57065-000

TTI Part:
57065-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySensor Hardware & Accessories
PackagingBulk
Product TypeSensor Hardware
Series57065
SubcategorySensors
TradenameHamlin

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8505110010
TARIC8505119099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.40$240.00
$2.38$714.00
$2.21$1,105.00
$2.13$2,130.00
Need more?

Associated Parts

59065-020 Littelfuse
Mating Product

Littelfuse

Proximity Sensors PROX SEN THREAD BARREL SPST-NO
59065-040 Littelfuse
Mating Product

Littelfuse

Proximity Sensors PROX SEN THREAD BARREL SPST-NC
59065-1-S-02-A Littelfuse
Mating Product

Littelfuse

Proximity Sensors PROX SEN THREAD BARREL SPST-NO
59065-010 Littelfuse
Mating Product

Littelfuse

Proximity Sensors PROX SEN THREAD BARREL SPST-NO
59065-4-T-02-F Littelfuse
Mating Product

Littelfuse

Proximity Sensors
59065-030 Littelfuse
Mating Product

Littelfuse

Proximity Sensors PROX SEN THREAD BARREL SPST-CO
Sign in to add projects and notes