Reference Only
57025-000
Sensor Hardware & Accessories Actuator for 59025 Series
Datasheet
57025-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Sensor Hardware & Accessories | |
| Packaging | Bulk | |
| Product Type | Sensor Hardware | |
| Series | 57025 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8505110010 |
| TARIC | 8505119099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $676.00 | |
| $3.35 | $1,340.00 |
Need more?
Associated Parts

Proximity Sensors PROX SENSOR NORM OPEN TINNED

Proximity Sensors PROXIMITY SENSOR 12"LEADS 200V

Proximity Sensors PROX SENS NORM OPEN UNTINNED

Proximity Sensors PROX SENS CHANGE OVER UNTINNED

Proximity Sensors PROX SENS NORM CLOSED TINNED

Proximity Sensors PROXIMITY SENSOR 12"LD SPST-NC
Sign in to add projects and notes