Reference Only
56200001009
Fuse Holder TR5/TE5 F/HOLDER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 562 | |
| Product | Fuse Holders | |
| Fuse Size / Group | TE5, TR5 | |
| Type | Subminiature | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 6.3 A | |
| Voltage Rating | 250 V | |
| Termination Style | Through Hole | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
950In Stock
10,600 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $45.00 | |
| $0.89 | $89.00 | |
| $0.87 | $217.50 | |
| $0.85 | $425.00 | |
| $0.83 | $830.00 | |
| $0.81 | $2,025.00 |
Need more?
Sign in to add projects and notes