Reference Only
5620000100
Fuse Holder 562 OBSOLETE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 562 | |
| Product | Fuse Holders | |
| Fuse Size / Group | TE5 | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 6.3 A | |
| Voltage Rating | 250 V | |
| Termination Style | Through Hole, Vertical | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $810.00 |
Need more?
My Notes
Sign into see notes.