Reference Only
5600000131
Fuse Holder 6.3A/1.6W/3mm TR5/TE5 Holder
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 560 | |
| Product | Fuse Holders | |
| Fuse Size / Group | TE5, TR5 | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 6.3 A | |
| Voltage Rating | 250 V | |
| Termination Style | Through Hole, Vertical | |
| Packaging | Bulk | |
| Color | White | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.563 | $28.15 | |
| $0.557 | $55.70 | |
| $0.55 | $137.50 | |
| $0.544 | $272.00 | |
| $0.537 | $537.00 | |
| $0.531 | $1,062.00 | |
| $0.525 | $1,575.00 | |
| $0.519 | $2,595.00 |
Need more?
Sign in to add projects and notes