Reference Only
56000001009
Fuse Holder 6.3A/1.6W/4.3mm TR5/TE5 Holder
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 560 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | TE5, TR5 | |
| Type | Radial Leaded | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 6.3 A | |
| Voltage Rating | 250 V | |
| Termination Style | Through Hole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | White | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Part # Aliases | 576-5600000100 5600000100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,450In Stock
12,550 expected 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.619 | $30.95 | |
| $0.541 | $54.10 | |
| $0.486 | $121.50 | |
| $0.48 | $240.00 | |
| $0.474 | $474.00 | |
| $0.468 | $1,170.00 | |
| $0.463 | $1,852.00 |
Need more?
Sign in to add projects and notes