Reference Only

50R4002

Industrial Relays 1-PH VOLTAGEMONITOR 380-4

Manufacturer:

Mfr Part:
50R4002

TTI Part:
50R4002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductProtection Relays
TypeVoltage Monitor
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Switching Voltage380 VAC to 480 VAC
Series50R
Length74.9 mm
Width133.9 mm
Height74.4 mm
PackagingBulk
Power Consumption5 W
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$283.43$283.43
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes