Reference Only

5.0SMDJ54CA-T7

ESD Protection Diodes / TVS Diodes 5kW 54V 5% Bi-Directional

Manufacturer:

Mfr Part:
5.0SMDJ54CA-T7

TTI Part:
5.0SMDJ54CA-T7

EDA / CAD Models

Alternate Part Number

5.0SMDJ54CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage54 V
Termination StyleSMD/SMT
Clamping Voltage87.1 V
Breakdown Voltage60 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current57.5 A
Pppm - Peak Pulse Power Dissipation5 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Series5.0SMDJ
PackagingReel
Pd - Power Dissipation6.5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.716$358.00
Need more?

My Notes

Sign into see notes.