Reference Only

5.0SMDJ160CA

ESD Protection Diodes / TVS Diodes 5kW 160V 5% Bi-Directional

Manufacturer:

Mfr Part:
5.0SMDJ160CA

TTI Part:
5.0SMDJ160CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Termination StyleSMD/SMT
Package / CaseSMC (DO-214AB)
Pppm - Peak Pulse Power Dissipation5 kW
Series5.0SMDJ
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.87$2,610.00
Need more?

My Notes

Sign into see notes.