Reference Only

4621200000

Surface Mount Fuses 2A 250V TIME DELAY

Manufacturer:

Mfr Part:
46212000000

TTI Part:
4621200000

EDA / CAD Models

Alternate Part Number

46212000000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series462
Current Rating2 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.42$2,130.00
Need more?

My Notes

Sign into see notes.