Reference Only
460-VBM
Industrial Relays 200-480VAC 1-800A SPDT 3PH V MON RELAY
Datasheet
460-VBM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Protection Relays | |
| Type | Voltage Monitor | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Voltage | 480 VAC | |
| IP Rating | IP20 | |
| Series | 460-200-SP | |
| Length | 59.69 mm | |
| Width | 52.9 mm | |
| Height | 88.9 mm | |
| Packaging | Bulk | |
| Power Consumption | 6 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | Starco |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.04 | $153.04 |
Need more?
Sign in to add projects and notes