Reference Only

460-L

Industrial Relays 200-480VAC 2-800A SPDT 3PH V MON RELAY

Manufacturer:

Mfr Part:
460-L

TTI Part:
460-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductProtection Relays
TypeVoltage Monitor
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Coil TerminationScrew
Coil TypeNon-Latching
Switching Voltage190 VAC to 480 VAC
IP RatingIP20
Series460-200-SP
Length59.69 mm
Width52.9 mm
Height88.9 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
TradenameStarco

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$177.20$177.20
$175.45$877.25
$157.57$1,575.70
$152.66$3,816.50
$149.45$7,472.50
$147.97$14,797.00
Need more?

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$155.78$155.78
$154.24$771.20
$143.74$1,437.40
$135.21$3,380.25
$130.00$6,500.00
$128.71$12,871.00

My Notes

Sign into see notes.