Reference Only

460-B

Industrial Relays 340-480VAC 2-800A SPDT 3PH V MON RELAY

Manufacturer:

Mfr Part:
460-B

TTI Part:
460-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductProtection Relays
TypeVoltage Monitor
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Coil TerminationScrew
Coil TypeNon-Latching
Switching Voltage190 VAC to 480 VAC
IP RatingIP20
Series460-200-SP
Length59.69 mm
Width52.9 mm
Height88.9 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
TradenameStarco

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.32$176.32
$172.88$864.40
$157.16$1,571.60
$149.61$3,740.25
$145.01$7,250.50
Need more?

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$151.00$151.00
Sign in to add projects and notes