Reference Only
460-15
Industrial Relays 500-600V 2-800A SPDT 3PH V MON RELAY
Datasheet
460-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Current Rating | 8 A | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Product | Protection Relays | |
| Series | 460-200-SP | |
| Subcategory | Relays | |
| Tradename | Starco | |
| Type | Voltage Monitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536304000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.56 | $174.56 |
Need more?
Sign in to add projects and notes