Reference Only
460
Industrial Relays 3PH 190-480V/AD VOLT MONITOR
Datasheet
460 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Product Type | Industrial Relays | |
| Product | Protection Relays | |
| Series | 460-200-SP | |
| Packaging | Bulk | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Contact Current Rating | 10 A | |
| Contact Termination | Screw | |
| Current Rating | 10 A | |
| Height | 88.9 mm | |
| IP Rating | IP20 | |
| Length | 59.69 mm | |
| Mounting Style | DIN Rail | |
| Power Consumption | 6 W | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 190 VAC to 480 VAC | |
| Tradename | Starco | |
| Type | Voltage Monitor | |
| Width | 52.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.44 | $150.44 | |
| $147.00 | $735.00 | |
| $141.76 | $1,417.60 | |
| $139.03 | $3,475.75 | |
| $136.23 | $6,811.50 | |
| $134.88 | $13,488.00 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $151.00 | $151.00 |
Sign in to add projects and notes