Reference Only
455
Industrial Relays 3PH LOAD VOLT MON 19
Datasheet
455 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Product | Protection Relays | |
| Type | Voltage Monitor | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Contact Current Rating | 10 A | |
| Contact Termination | Screw | |
| Current Rating | 10 A | |
| Height | 74.4 mm | |
| Length | 133.9 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Power Consumption | 6 W | |
| Product Type | Industrial Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | 455 | |
| Subcategory | Relays | |
| Switching Voltage | 190 VAC to 480 VAC | |
| Width | 74.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $232.13 | $232.13 |
Need more?
Sign in to add projects and notes