Reference Only
4450001
Fuse Clips FUSE CLIP
Alternate Part Number
04450001HSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Product | Fuse Clips | |
| Termination Style | Pin | |
| Contact Plating | Tin | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Body Material | Spring Brass | |
| Current Rating | 10 A | |
| Fuse Size / Group | 5 x 20 mm, 5 x 15 mm (2AG) | |
| Height | 10.4 mm | |
| Length | 4.5 mm | |
| Product Type | Fuse Clips | |
| Subcategory | Fuses | |
| Type | Fuse Clip | |
| Voltage Rating | 250 V | |
| Width | 5.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.531 | $53.10 |
Need more?
Sign in to add projects and notes