Reference Only
420-MAGNET
Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET
Datasheet
420-MAGNET DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Magnets | |
| For Use With | 10 AT to 38 AT | |
| Packaging | Bulk | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8505907501 |
| TARIC | 8505110099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $151.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes