Reference Only
3PH15P25MM
Fuse Holder Accessories BUSBAR 3 PHASE 15 POLE 25MM
Datasheet
3PH15P25MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | POWR Busbar | |
| Product | Busbars | |
| Fuse Size / Group | 25 mm | |
| Type | UL508 Busbar System | |
| Packaging | Box | |
| Number of Poles | 15 | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.63 | $756.30 |
Need more?
Sign in to add projects and notes