Reference Only
39515000440
Fuses with Leads - Through Hole 125V UL FA LL 5A TE5
Datasheet
39515000440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 395 | |
| Product | PCB Mount Fuses | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Interrupt Rating | 100 A | |
| Termination Style | Radial | |
| Fuse Size / Group | TE5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Resistance | 13.93 mOhms | |
| Packaging | Bulk | |
| Height | 4 mm | |
| Indicator Style | Without Indicator | |
| Length | 8.5 mm | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Tradename | TE5 | |
| Type | Specialty Fuses | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $24.00 | |
| $0.95 | $47.50 | |
| $0.94 | $94.00 | |
| $0.93 | $232.50 | |
| $0.92 | $460.00 | |
| $0.91 | $910.00 | |
| $0.90 | $2,250.00 |
Need more?
Associated Parts

Littelfuse
Fuse Holder 6.3A/1.6W/4.3mm TR5/TE5 Holder

Littelfuse
Fuse Holder TR5/TE5 F/HOLDER

Littelfuse
Fuse Holder ACS HOLDER 571 250V

Littelfuse
Fuse Holder Surface Mount TR5/TE5 Holder

Littelfuse
Fuse Holder 6.3A/1.6W/3mm TR5/TE5 Holder

Littelfuse
Fuse Holder ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm

Littelfuse
Fuse Holder ACS HOLDER
Sign in to add projects and notes