Reference Only

39515000000

Fuses with Leads - Through Hole 125V UL FA LL 5A TE5

Manufacturer:

Mfr Part:
39515000000

TTI Part:
39515000000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series395
ProductPCB Mount Fuses
Current Rating5 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Interrupt Rating100 A
Termination StyleRadial
Fuse Size / GroupTE5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Resistance13.93 mOhms
PackagingAmmo Pack
Height4 mm
Indicator StyleWithout Indicator
Length8.5 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameTE5
TypeSpecialty Fuses
Width8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.78$1,092.00
Need more?

Associated Parts

56000001319 Littelfuse

Littelfuse

Fuse Holder 6.3A/1.6W/3mm TR5/TE5 Holder
56200001009 Littelfuse

Littelfuse

Fuse Holder TR5/TE5 F/HOLDER
56400001009 Littelfuse

Littelfuse

Fuse Holder Surface Mount TR5/TE5 Holder
56000001009 Littelfuse

Littelfuse

Fuse Holder 6.3A/1.6W/4.3mm TR5/TE5 Holder
57100000001 Littelfuse

Littelfuse

Fuse Holder ACS HOLDER 571 250V
56000001019 Littelfuse

Littelfuse

Fuse Holder ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm
55900000001 Littelfuse

Littelfuse

Fuse Holder ACS HOLDER

My Notes

Sign into see notes.