Reference Only
38EV600.ZXBDM
Industrial & Electrical Fuses 600A 500VDC 30kA M8 Bolt Down
Datasheet
38EV600.ZXBDM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 600 A | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 30 kA | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | 38EV | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.54 | $56.54 | |
| $47.43 | $237.15 | |
| $45.93 | $459.30 | |
| $44.42 | $1,110.50 | |
| $38.74 | $1,859.52 | |
| $35.68 | $3,425.28 | |
| $35.33 | $5,087.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes